Faithfull FAISBSET42 Screwdriver Bit and Socket Set, 42 Piece

MPN
FAISBSET42
Brand
Faithfull
EAN-13
5023969308630
Order Code
95-8940
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 50 despatched in 2 working days

An excellent addition to any toolkit, this Faithfull Screwdriver Bit & Socket Set contains a mix of the most commonly used screwdriver bits and popular sizes of 1/4in hex sockets. Two 1/4in drive adaptors are included that enable the screwdriver bits or sockets to be used with a power tool. For added versatility, the set is supplied with a 1/4in drive ratchet ring wrench and adaptor allowing the use of both sockets and screwbits in confined spaces. The bits are manufactured in chrome vanadium steel.

Contains:
9 x Pozidriv Bits: PZ1(2), PZ2(5) and PZ3(2).
3 x Phillips Bits: PH1, PH2 and PH3.
4 x Slotted Bits: 3, 4, 5 and 6mm.
7 x Hex Bits - 2, 3, 4, 5, 6, 7 and 8mm.
7 x Tamper-proof Bits: TTX10, TTX15, TTX20, TTX25, TTX27, TTX30 and TTX40.
8 x 1/4in Square Drive Sockets - 5, 6, 7, 8, 9, 10, 12 and 13mm.
1 x Ratchet Bar 90mm with an 8mm ring spanner and adaptor.
1 x Socket adaptor 1/4in drive.
1 x Quick-Change 55mm Magnetic adaptor.
1 x Drill adaptor - 1/4in Hex to 1/4in Square x 50mm.


Type Screwdriver Bit and Socket Set
Drive Type 1/4" Hex
Head Size Assorted
Head Type Assorted
Number of Pieces 42

Reviews

Be the first to submit a review

Trustpilot