Faithfull FAISBPZ225IM Pozi Impact Screwdriver Bits PZ2 x 25mm (Pack 3)

MPN
FAISBPZ225IM
Brand
Faithfull
EAN-13
5023969000718
Order Code
95-7925
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

Faithfull professional 1/4in Hex Drive Impact Screwdriver Bits are specifically designed for use in high torque impact drivers. Manufactured from a unique material that is engineered for extreme durability, these bits have an increased working life compared to standard screwdriver bits.

Impact bits are designed to distribute impacts evenly, preventing energy waste for efficient screw driving. They incorporate torsion areas to absorb torque peaks and to reduce stress at the bit tip during heavy loading. All bits feature a precision-machined tip to provide an optimum fit, helping to prevent screw stripping and cam-out.

These Faithfull Impact Screwdriver Bits have the following specification:

Size: PZ2 x 25mm
Pack Quantity: 3


Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size PZ2
Head Type Pozidriv
Length 25mm
Number of Pieces 3
Overall Length 25mm
Qty 3
Size PZ2

Reviews

Be the first to submit a review

Trustpilot