Faithfull FAISBPH325IM Philips Impact Screwdriver Bits PH3 x 25mm (Pack 3)

MPN
FAISBPH325IM
Brand
Faithfull
EAN-13
5023969000749
Order Code
95-7920
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Faithfull professional 1/4in Hex Drive Impact Screwdriver Bits are specifically designed for use in high torque impact drivers. Manufactured from a unique material specially engineered for extreme durability, these bits have an increased working life compared to standard screwdriver bits.

Impact bits are designed to distribute impacts evenly, preventing energy waste for efficient screw driving and incorporate torsion areas to absorb torque peaks and to reduce stress at the bit tip during heavy loading. All bits feature a precision machined tip to provide an optimum fit, helping to prevent screw stripping and cam-out.

These Faithfull Impact Screwdriver Bits have the following specification:

Size: PH3 x 25mm
Pack Quantity: 3


Type Impact Driver Bit
Drive Type 1/4" Hex
Head Size PH3
Head Type Phillips
Length 25mm
Number of Pieces 3
Overall Length 25mm
Qty 3
Size PH2

Reviews

Be the first to submit a review

Trustpilot