Phillips Impact Screwdriver Bits PH2 x 50mm (Pack 3)

Faithfull Brand: Faithfull

Faithfull professional 1/4in Hex Drive Impact Screwdriver Bits are specifically designed for use in high torque impact drivers. Manufactured from a unique material specially engineered for extreme durability, these bits have an increased working life compared to standard screwdriver bits.

Impact bits are designed to distribute impacts evenly, preventing energy waste for efficient screw driving and incorporate torsion areas to absorb torque peaks and to reduce stress at the bit tip during heavy loading. All bits feature a precision machined tip to provide an optimum fit, helping to prevent screw stripping and cam-out.

These Faithfull Impact Screwdriver Bits have the following specification:

Size: PH2 x 50mm
Pack Quantity: 3

Description Image Product Buy Pricing (Ex VAT) Colour Head Size Length Overall Length Qty Size Type Drive Type Head Type Number of Pieces
Faithfull 32002 Phillips Impact Screwdriver Bits PH2 x 50mm (Pack 3)
Faithfull 32002 Phillips Impact Screwdriver Bits PH2 x 50mm (Pack 3)
Standard range
Order code: 95-7917
MPN: 32002

Despatched within 2 working days - 5 in stock
1+ £2.77
Price per unit Ex VAT
Black PH2 50mm Impact Driver Bit 1/4" Hex Phillips 3
Faithfull 32003 Phillips Impact Screwdriver Bits PH3 x 50mm (Pack 3)
Faithfull 32003 Phillips Impact Screwdriver Bits PH3 x 50mm (Pack 3)
Standard range
Order code: 95-7918
MPN: 32003

Despatched within 4 working days - 100 in stock
1+ £2.18
Price per unit Ex VAT
Black PH3 50mm Impact Driver Bit 1/4" Hex Phillips 3
Faithfull FAISBPH225IM Phillips Impact Screwdriver Bits PH2 x 25mm (Pack 3)
Faithfull FAISBPH225IM Phillips Impact Screwdriver Bits PH2 x 25mm (Pack 3)
Standard range
Order code: 95-7919
MPN: FAISBPH225IM

Despatched within 4 working days - 100 in stock
1+ £1.95
Price per unit Ex VAT
PH2 25mm 25mm 3 PH2 Impact Driver Bit 1/4" Hex Phillips 3
Faithfull FAISBPH325IM Philips Impact Screwdriver Bits PH3 x 25mm (Pack 3)
Faithfull FAISBPH325IM Philips Impact Screwdriver Bits PH3 x 25mm (Pack 3)
Standard range
Order code: 95-7920
MPN: FAISBPH325IM

Despatched within 4 working days - 100 in stock
1+ £2.27
Price per unit Ex VAT
PH3 25mm 25mm 3 PH2 Impact Driver Bit 1/4" Hex Phillips 3

Trustpilot