Faithfull FAISBHDCNC CNC Heavy-Duty Sliding Bevel 250mm (10in)

MPN
FAISBHDCNC
Brand
Faithfull
EAN-13
5023969009391
Order Code
97-9455
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

The Faithfull Heavy Duty Sliding Bevel is a tool used in woodworking, engineering, and other trades to measure and transfer angles. Manufactured using computer numerical controlled (CNC) machines, the handle is constructed from aluminium and finished with a black anodised coating to protect the bevel from corrosion and to increase durability. The stainless steel blade is rust resistant and protects against corrosion, ensuring peace of mind and precision point accuracy for years to come.

Faithfull 'Prestige' products are manufactured to the highest standards and are covered by a 10-year guarantee.


Type Sliding Bevels
Length 250mm
Material Steel
Blade Length 250mm (10in)

Reviews

Be the first to submit a review

Trustpilot