Faithfull FAISAWTB14 Toolbox Hardpoint Handsaw 350mm (14in) 16 TPI

MPN
FAISAWTB14
Brand
Faithfull
EAN-13
5023969003153
Order Code
97-6749
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £9.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Toolbox Handsaw features a 350mm long blade making it ideal for storing in a toolbox. The 0.7mm thick, spring steel blade has been hardened and tempered for strength and to minimise whip and vibration. Triple ground and hardened teeth offer fast cutting performance and excellent sawdust removal.

The ergonomic, soft-grip handle is designed for comfortable use over long periods and incorporates 90° and 45° angles for easy marking of the workpiece.
Ideal for cutting hardwood, softwood, rough timber, board sheet and floorboards.


  • Blade Length: 350mm (14in)
  • Teeth Per Inch (TPI): 16
Type Hand Saw
Length 350mm
Blade Material Spring Steel
Teeth Per Inch 16
TPI 16

Reviews

Be the first to submit a review

Trustpilot