Faithfull FAISAWG22 General-Purpose Hardpoint Handsaw 550mm (22in) 8 TPI

MPN
FAISAWG22
Brand
Faithfull
EAN-13
5023969003146
Order Code
97-6748
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £13.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull General-Purpose Handsaw has a 550mm long blade that is suitable for a wide variety of woodworking and carpentry tasks. The 1mm thick, spring steel blade has been hardened and tempered for strength and to minimise whip and vibration. Triple ground and hardened teeth offer fast cutting performance and excellent sawdust removal.

The ergonomic, soft-grip handle is designed for comfortable use over long periods and incorporates 90° and 45° angles for easy marking of the workpiece.
Ideal for cutting hardwood, softwood, rough timber, board sheet and floorboards.


  • Blade Length: 550mm (22in)
  • Teeth Per Inch (TPI): 8
Type Hand Saw
Length 550mm
Blade Material Spring Steel
Teeth Per Inch 8
TPI 8

Reviews

Be the first to submit a review

Trustpilot