Faithfull FAISAWFB240 FSC Folding Pull Saw 240mm

MPN
FAISAWFB240
Brand
Faithfull
EAN-13
5023969012407
Order Code
68-4922
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Length:

    150mm 240mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Faithfull Folding Pull Saw is built for woodworking and precision cutting. It's blade boasts a fine 21-teeth per-inch design that is triple-ground, providing a smooth cut and a longer lifespan. The blade is constructed using SK5 steel and features a chemical nickel plating that enhances it's resistance to wear and corrosion.

FSC-certified wood is used in the manufacture of this product. Wood products with FSC certification undergo a rigorous set of environmental, social, and economic requirements to be considered sustainable and responsibly sourced.

A pull saw is a type of handsaw which cuts when pulled toward the user, as opposed to a traditional saw that cuts when pushed away. Pull saws are widely used in woodworking and carpentry due to their efficiency and precision.

Pull saws have many benefits compared to saws which cut on the push action including:

• Precision: Pull saws are known for their precision and accuracy, making them ideal for intricate woodworking tasks that require fine cuts.

• Clean Cuts: The thin kerf and sharp teeth of pull saws result in clean cuts with minimal tear-out, leaving smoother edges on the workpiece.

• Efficiency: The pull stroke design of the saw allows for efficient cutting with less effort compared to traditional push saws.

• Control: The cutting action is achieved by pulling the saw towards you, which allows for greater control and accuracy compared to pushing.


Type Pull Saws & Blades
Length 240mm

Reviews

Be the first to submit a review

Trustpilot