Faithfull FAIRMICR134 Microfibre Roller Refill Long Pile 230 x 44mm (9 x1.3/4in)

MPN
FAIRMICR134
Brand
Faithfull
EAN-13
5023969319094
Order Code
95-8061
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Internal Diameter:

    38mm (1.1/2in) 43mm (1.3/4in)
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Faithfull trade quality woven Microfibre Roller Sleeves offer excellent results when used with emulsions and woodstains. They pick up paint easily and apply an even coat on smooth or semi-smooth surfaces. Suitable for use with a vast range of coverings including thinner paints, woodstains and coatings.

1 x Faithfull Microfibre Roller Refill Long Pile 230 x 44mm (9 x 1.3/4in)


Type Roller
Number of Pieces 1
Internal Diameter 43mm (1.3/4in)
Width 228 (9in)

Reviews

Be the first to submit a review

Trustpilot