Faithfull FAIRBS12 1/4in TCT Router Bit Set, 12 Piece

MPN
FAIRBS12
Brand
Faithfull
EAN-13
5023969247236
Order Code
95-6314
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull 12 Piece Router Bit Set with 1/4in shank. Tungsten Carbide tips ensure long life and the storage case provides a safe place to store the bits when they are not being used. Different cutter shapes enable the creation of a variety of profiles, grooves and mouldings in softwoods, hardwoods, MDF or plywood.

Shank: 6.3mm (1/4in).

Contains:

1 x Dovetail: 12.7 x 13mm.
1 x Straight: 6 x 20mm.
1 x Straight: 12 x 20mm.
1 x Straight: 16 x 20mm.
1 x Flush Trim: 12.7 x 13mm.
1 x Rounding Over: R7.9mm, 25 x 14mm.
1 x Rounding Over: R9.5mm, 28 x 14mm.
1 x Roman Ogee: R4mm, 25 x 12mm.
1 x Core Box: R6.3mm, 12.7 x 10mm.
1 x Cove: R6.3mm, 22 x 12mm.
1 x 45° Chamfer: 32 x 13mm.
1 x 90° V-Groove: 12.7 x 9mm.


Type Router Bit
Shank 1/4in
Size Various

Reviews

Be the first to submit a review

Trustpilot