Faithfull FAIRB61 Router Bit TCT Radius 3.0 x 15mm 1/4in Shank

MPN
FAIRB61
Brand
Faithfull
EAN-13
5023969216201
Order Code
95-8816
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The manufacturing specification for Faithfull router bit cutters ensures that they are suitable for use by all professional tradesmen, craftsmen and conscientious DIY enthusiasts.

Every Faithfull router cutter tip is made from tungsten carbide, brazed onto a steel body and designed to cut a wide variety of timber and abrasive material such as MDF and plywood. With careful handling and under normal conditions, they will outlast HSS grade cutters many times. These top quality cutters will ensure an excellent finish and provide the user with long lasting and reliable service.

Tungsten carbide cutting edges are ideal for DIY and professional use. Produces the perfect radius groove on coving, fluting, picture frames and edge moulds when working with softwoods, hardwoods, MDF and plywood.

1/4in Shank.

Cutting Diameter: 6mm

Cutting Length: 15mm.

Radius: 3mm

Shank Diameter: 1/4in


Type Router Bit
Diameter 6mm
Length 15mm
Radius 3mm
Shank 1/4in

Reviews

Be the first to submit a review

Trustpilot