Router Bit TCT Radius 3.0 x 15mm 1/4in Shank

Faithfull Brand: Faithfull

The manufacturing specification for Faithfull router bit cutters ensures that they are suitable for use by all professional tradesmen, craftsmen and conscientious DIY enthusiasts.

Every Faithfull router cutter tip is made from tungsten carbide, brazed onto a steel body and designed to cut a wide variety of timber and abrasive material such as MDF and plywood. With careful handling and under normal conditions, they will outlast HSS grade cutters many times. These top quality cutters will ensure an excellent finish and provide the user with long lasting and reliable service.

Tungsten carbide cutting edges are ideal for DIY and professional use. Produces the perfect radius groove on coving, fluting, picture frames and edge moulds when working with softwoods, hardwoods, MDF and plywood.

1/4in Shank.

Cutting Diameter: 6mm

Cutting Length: 15mm.

Radius: 3mm

Shank Diameter: 1/4in

Description Image Product Buy Pricing (Ex VAT) Type Diameter Length Radius Shank
Faithfull FAIRB61 Router Bit TCT Radius 3.0 x 15mm 1/4in Shank
Faithfull FAIRB61 Router Bit TCT Radius 3.0 x 15mm 1/4in Shank
Standard range
Order code: 95-8816
MPN: FAIRB61

Despatched within 4 working days - 100 in stock
1+ £7.10
Price per unit Ex VAT
Router Bit 6mm 15mm 3mm 1/4in
Faithfull FAIRB62 Router Bit TCT Radius 5.0 x 18mm 1/4in Shank
Faithfull FAIRB62 Router Bit TCT Radius 5.0 x 18mm 1/4in Shank
Standard range
Order code: 95-8817
MPN: FAIRB62

Despatched within 2 working days - 5 in stock
1+ £7.91
Price per unit Ex VAT
Router Bit 6mm 15mm 3mm 1/4in

Trustpilot