Faithfull FAIPTFSET4 Prestige Professional Brick Trowel Set, 4 Piece

MPN
FAIPTFSET4
Brand
Faithfull
Order Code
97-9441
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

The Faithfull Prestige Professional Brick Trowel Set has been developed after working closely with professional bricklayers. The trowels are manufactured from a solid forged one-piece chrome vanadium steel to ensure a longer working life. The ergonomic soft-grip handles provide a superior grip and the high-lift design allows sufficient knuckle clearance.
Faithfull Prestige products are manufactured to the highest standards and are covered by a 10 year guarantee. Contains the following:

1 x Pointing Trowel 150mm (6in). To fill and finish masonry joints with mortar.

1 x Gauging Trowel 180mm (7in). For mixing and applying small amounts of mortar in confined areas.

1 x Philadelphia Pattern Brick Trowel 275mm (11in). For levelling, spreading and shaping mortar or cement

1 x Brick jointer 12 x 16mm (1/2 x 5/8in). For pointing up joints between brick courses.


Type Trowel
Length 180mm

Reviews

Be the first to submit a review

Trustpilot