Faithfull FAIPPDIAMOND Diamond Needle File Set 6 Piece

MPN
FAIPPDIAMOND
Brand
Faithfull
EAN-13
5023969254432
Order Code
95-7166
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.72 £15.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

Diamond needle files are used in applications where the surface finish takes priority over fast stock removal rates and are most suited for smaller workpieces.
They are often used by engineers and model makers where precision is required.
Each set contains six files fitted with comfortable soft grip handles, the files have a working length of 50mm, blade length of 100mm and an overall length of 150mm.

Diamond files are suitable for use on metal and plastic.

Six different file profiles as follows:

Half-round, round, flat taper, square, flat, three-square.


Type Needle file set
CutType Fine
Shape Various
Number of Pieces 6

Reviews

Be the first to submit a review

Trustpilot