Faithfull FAIPLWP12N Soft Grip Water Pump Pliers 300mm - 50mm Capacity

MPN
FAIPLWP12N
Brand
Faithfull
EAN-13
5023969001920
Order Code
95-9639
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

These Faithfull Water Pump Pliers are made from chrome vanadium steel with a rustproof, satin nickel finish and fitted with cushion grip sleeves for user comfort. Ideal for gripping pipes, nuts and bolts. A quick-action, sliding pivot provides a wide range of jaw settings. The offset jaws are angled to ensure a positive action with extra power when leverage and grip are applied.

These Faithfull Soft Grip Water Pump Pliers have the following specification:

Capacity: 50mm.
Length: 300mm (12in).


Type Plier
Capacity 50mm
Length in (12in)
Length mm 300mm

Reviews

Be the first to submit a review

Trustpilot