Faithfull FAIPLWP10N Soft Grip Water Pump Pliers 250mm - 44mm Capacity

MPN
FAIPLWP10N
Brand
Faithfull
EAN-13
5023969001913
Order Code
95-9637
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

These Faithfull Water Pump Pliers are made from chrome vanadium steel with a rustproof, satin nickel finish and fitted with cushion grip sleeves for user comfort. Ideal for gripping pipes, nuts and bolts. A quick-action, sliding pivot provides a wide range of jaw settings. The offset jaws are angled to ensure a positive action with extra power when leverage and grip are applied.

These Faithfull Soft Grip Water Pump Pliers have the following specification:

Capacity: 44mm.
Length: 250mm (10in).


Type Plier
Capacity 44mm
Length in (10in)
Length mm 250mm

Reviews

Be the first to submit a review

Trustpilot