Faithfull FAIPLUMBAUTO Plumb-Auto Automatic Plumb Line 400g (14oz)

MPN
FAIPLUMBAUTO
Brand
Faithfull
EAN-13
5023969252056
Order Code
95-8488
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Faithfull quick-stabilising 400g steel bob on the Plumb-Auto provides an accurate plumb line within seconds. By using either the magnetic panel or the retractable pin, it can be secured to steel, timber or plaster surfaces, before dispensing a line to the required length. The Plumb-Auto is ideal for all building and decorating applications and the magnetic feature is an asset when working on steel fabrications where nails and pins are ineffective.

Bob Weight: 400g (14oz).
Line Length: 6.7m (22ft).


Type Plumbob
BobWeight 400g (14oz)

Reviews

Be the first to submit a review

Trustpilot