Faithfull FAIPLSET3N Soft Grip Pliers Set, 3 Piece

MPN
FAIPLSET3N
Brand
Faithfull
EAN-13
5023969001944
Order Code
95-9180
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Soft Grip Pliers Set features the most popular selling pliers for everyday use. Manufactured from chrome vanadium steel and fitted with soft grip, non-slip handles for added safety and comfort. The included pliers also meet tough GS standards and are suitable for both the trade and home user.

1 x Diagonal Cutting Pliers, for cutting medium to medium-hard wire close to flat surfaces. The tapered head profile is ideal for accessing confined spaces. The cutting edges on the jaws are induction hardened for maximum performance.

Length: 160mm (6in). Cutting Capacity: 1.6mm.

1 x Combination Pliers, designed to grip and cut. The front section of the serrated jaws is ideal for gripping flat surfaces and the serrated section matches the profiles of rods, pipes and tubing. The induction hardened jaws are suitable for cutting a wide range of materials including medium to medium-hard wire.

Length: 180mm (7in).

1 x Water Pump Pliers, a specialist tool for gripping pipes, nuts and bolts. A quick action, sliding pivot provides a wide range of jaw settings. The offset jaws are angled to ensure a positive action with extra power when leverage and grip are applied.

Length: 250mm (10in). Capacity: 38mm (1.1/2in).


Type Plier
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot