Faithfull FAIPLHLC8 High-Leverage Combination Pliers 200mm (8in)

MPN
FAIPLHLC8
Brand
Faithfull
EAN-13
5023969000817
Order Code
95-7797
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.84 £18.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Faithfull High-Leverage Combination Pliers utilise a compound action to produce extra cutting power. 50% less force is required over standard pliers. Constructed from drop-forged steel for strength with induction hardened cutting edges that offer outstanding performance. Will cut up to 2.3mm 40 HRC steel wire.

Fitted with moulded, anti-slip handles for comfort. They are ideal for heavy-duty cutting, repetitive cutting and extremely hard cutting jobs.

Specification:

Cutting Capacity: 40 HRC steel wire 2.3mm.
Length: 200mm (8in).


Type Combination Pliers
Length 200mm

Reviews

Be the first to submit a review

Trustpilot