Faithfull FAIPLANEBPS No.9 1/2 & No.60 1/2 Block Planes in Wooden Box

MPN
FAIPLANEBPS
Brand
Faithfull
EAN-13
5023969286952
Order Code
95-8312
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £50.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull planes are designed for end grain work or in any situation where a single-handed operation is required. The low angle cutter and fully adjustable mouth from wide for coarse work to narrow for the fine shaving of awkward grain, make these planes ideal for all types of end grain work.

The 60 1/2 block plane with a 35mm cutter width, set at a low angle of 13 1/2º making it particularly effective on end grain and plastic laminates.

The 9.1/2 block plane with a 42mm cutter width, set at an angle of 21º. Ideal for end grain and general-purpose finishing.

The Faithfull FAIPLANEBPS 60 1/2 and 9 1/2 block plane set is presented in a hinged wooden box.


Type Block plane
Size 160mm

Reviews

Be the first to submit a review

Trustpilot