Faithfull FAIPHS75 Zinc Plated Hasp & Staple 75mm

MPN
FAIPHS75
Brand
Faithfull
EAN-13
5023969218823
Order Code
95-7600
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £4.16 £3.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These Faithfull slimline hasps & staples incorporate the benefits of a strong steel construction with hidden fixings, a corrosion-resistant coating and a practical and robust design. The necessary fixings are supplied ready for installation. Suitable for use with all brands of padlock.

Generally fitted to sheds, greenhouses and many other applications for security purposes.

Staple Hole Size: 12mm.

Length: 75mm
Staple Hole: 12mm


Type Padlock
Hole 12mm
Length 75mm
Width 38mm

Reviews

Be the first to submit a review

Trustpilot