Zinc Plated Hasp & Staple 115mm

Faithfull Brand: Faithfull

These Faithfull slimline hasps & staples incorporate the benefits of a strong steel construction with hidden fixings, a corrosion-resistant coating and a practical and robust design. The necessary fixings are supplied ready for installation. Suitable for use with all brands of padlock.

Generally fitted to sheds, greenhouses and many other applications for security purposes.

Staple Hole Size: 12mm.

Length: 115mm
Staple Hole: 12mm

Description Image Product Buy Pricing (Ex VAT) Type Hole Length Width
Faithfull FAIPHS115 Zinc Plated Hasp & Staple 115mm
Faithfull FAIPHS115 Zinc Plated Hasp & Staple 115mm
Standard range
Order code: 95-7598
MPN: FAIPHS115

Despatched within 2 working days - 5 in stock
1+ £4.68
Price per unit Ex VAT
Padlock 12mm 75mm 38mm
Faithfull FAIPHS150 Zinc Plated Hasp & Staple 150mm
Faithfull FAIPHS150 Zinc Plated Hasp & Staple 150mm
Standard range
Order code: 95-7599
MPN: FAIPHS150

Despatched within 2 working days - 50 in stock
1+ £4.77
Price per unit Ex VAT
Padlock 12mm 75mm 38mm
Faithfull FAIPHS75 Zinc Plated Hasp & Staple 75mm
Faithfull FAIPHS75 Zinc Plated Hasp & Staple 75mm
Extended range
Order code: 95-7600
MPN: FAIPHS75

Available to back orderPlease contact us for lead time
1+ £3.59
Price per unit Ex VAT
Padlock 12mm 75mm 38mm

Trustpilot