Faithfull FAIPCC15 Pipe Slicer Copper Chopper 15mm

MPN
FAIPCC15
Brand
Faithfull
EAN-13
5023969264967
Order Code
95-7052
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Cutting Capacity:

    15mm 22mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Faithfull Copper Chopper is the perfect tool for making clean burr-free cuts in copper pipes. It is ideal for use in confined or awkward places and it can be operated using only one hand.

Simply clip the tool onto the pipe and rotate the cutter in the direction of the arrow shown on the cutter body until the pipe is cut clean through. The Copper chopper is designed to cut copper pipe only, and not for use when cutting pipes manufactured from other materials such as stainless steel or plastic. Replacement cutting wheels are available.

For use on 15mm copper pipe


Type Cutter
Cutting Capacity 15mm

Reviews

Be the first to submit a review

Trustpilot