Pipe Slicer Copper Chopper 15mm

Faithfull Brand: Faithfull

The Faithfull Copper Chopper is the perfect tool for making clean burr-free cuts in copper pipes. It is ideal for use in confined or awkward places and it can be operated using only one hand.

Simply clip the tool onto the pipe and rotate the cutter in the direction of the arrow shown on the cutter body until the pipe is cut clean through. The Copper chopper is designed to cut copper pipe only, and not for use when cutting pipes manufactured from other materials such as stainless steel or plastic. Replacement cutting wheels are available.

For use on 15mm copper pipe

Description Image Product Buy Pricing (Ex VAT) Cutting Capacity Type
Faithfull FAIPCC15 Pipe Slicer Copper Chopper 15mm
Faithfull FAIPCC15 Pipe Slicer Copper Chopper 15mm
Standard range
Order code: 95-7052
MPN: FAIPCC15

Despatched within 2 working days - 20 in stock
1+ £16.37
Price per unit Ex VAT
15mm Cutter
Faithfull FAIPCC22 Pipe Slicer Copper Choppers 22mm
Faithfull FAIPCC22 Pipe Slicer Copper Choppers 22mm
Standard range
Order code: 95-7053
MPN: FAIPCC22

Despatched within 2 working days - 20 in stock
1+ £17.00
Price per unit Ex VAT
22mm Cutter

Trustpilot