Faithfull FAIPBPF4 Proflow Paint Brush 100mm (4in)

MPN
FAIPBPF4
Brand
Faithfull
EAN-13
5023969014302
Order Code
68-5816
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Proflow Paint Brush is designed for both amateur decorators and professional painters. Made with a blend of high-quality synthetic filaments, it ensures excellent paint pick-up and a smooth, even release onto any surface. The carefully designed filament length and specially treated tips guarantee a professional finish every time, whether you’re using water-based or oil-based paints.

Key Features:

High-Quality Filaments: Suitable for both water-based and oil-based paints, providing excellent coverage and a flawless finish.

Durable Bonding: Filaments are securely bonded with epoxy resin, enhancing strength and reducing filament loss.

Stainless Steel Ferrule: Rust-resistant and durable, extending the life of the brush.

Comfortable Handle: The two-component soft grip handle is designed for comfort, reducing fatigue during extended use. The handle is seamlessly fitted to the ferrule, eliminating sharp edges.

Versatile Range: Available in various sizes to meet all your decorating needs, including standard flat brushes for general painting and angled brushes for precise cutting around door and window frames.

Eco-Friendly Packaging: Packaged in recycled card, providing useful information and easy recyclability.


Type Paint Brush
Number of Pieces 1
Bristle Length 50mm
Width 13mm (1/2in)

Reviews

Be the first to submit a review

Trustpilot