Faithfull FAIOP1 Plastic Oil Pourer 1 litre

MPN
FAIOP1
Brand
Faithfull
EAN-13
5023969313566
Order Code
95-8452
Country of Origin
India
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from chemical resistant polypropylene, these heavy-duty oil pourers feature an integral carrying handle and are fitted with a plastic screw cap to help prevent accidental spillage when pouring or contamination from entering the liquid inside. A flexible spout permits precise placement when pouring and provides access to difficult to reach places. Pourers are clearly marked with both metric and US imperial graduations to help with the accurate application of liquid. Available in three convenient sizes.

1L 185mm Spout


Type Oil pourer
Material Plastic
Capacity 1L
Size 1litre
Spout Length 185mm

Reviews

Be the first to submit a review

Trustpilot