Plastic Oil Pourer 1 litre

Faithfull Brand: Faithfull

Manufactured from chemical resistant polypropylene, these heavy-duty oil pourers feature an integral carrying handle and are fitted with a plastic screw cap to help prevent accidental spillage when pouring or contamination from entering the liquid inside. A flexible spout permits precise placement when pouring and provides access to difficult to reach places. Pourers are clearly marked with both metric and US imperial graduations to help with the accurate application of liquid. Available in three convenient sizes.

1L 185mm Spout

Description Image Product Buy Pricing (Ex VAT) Capacity Size Spout Length Type Material
Faithfull FAIOP1 Plastic Oil Pourer 1 litre
Faithfull FAIOP1 Plastic Oil Pourer 1 litre
Standard range
Order code: 95-8452
MPN: FAIOP1

Despatched within 2 working days - 100 in stock
1+ £3.60
Price per unit Ex VAT
1L 1litre 185mm Oil pourer Plastic
Faithfull FAIOP2 Plastic Oil Pourer 2 litre
Faithfull FAIOP2 Plastic Oil Pourer 2 litre
Standard range
Order code: 95-8453
MPN: FAIOP2

Despatched within 2 working days - 15 in stock
1+ £4.74
Price per unit Ex VAT
2L 2litre 185mm Oil pourer Plastic
Faithfull FAIOP5 Plastic Oil Pourer 5 litre
Faithfull FAIOP5 Plastic Oil Pourer 5 litre
Extended range
Order code: 95-8454
MPN: FAIOP5

Available to back orderPlease contact us for lead time
1+ £6.45
Price per unit Ex VAT
5L 5litre 250mm Oil pourer Plastic

Trustpilot