Faithfull FAIMV150JAWS Spare Jaws for FAIMV150SG 150mm (6in)

MPN
FAIMV150JAWS
Brand
Faithfull
EAN-13
5023969008332
Order Code
68-6073
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These Faithfull Spare Jaws are designed for use with the model of FAITHFULL mechanic’s vice stated. Supplied with screws.


Type Vice Jaws & Fibre Grips
Jaw Width 85mm
Height 19mm
Hole Centres 37mm
Hole Offset 7.5/11.5mm
Jaw Depth 9mm

Reviews

Be the first to submit a review

Trustpilot