Faithfull FAIMG Mastic (Skeleton) Gun 425ml

MPN
FAIMG
Brand
Faithfull
EAN-13
5023969221472
Order Code
95-8170
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockFurther 100 despatched in 2 working days

The Faithfull metal frame mastic or skeleton gun which will accept all standard size adhesive and sealant cartridges up to 425ml. Suitable for all trades and home use. The rounded shaped trigger mechanism ensures user comfort reducing the fatigue from repetitive use.

A handy nozzle cleaning pin is provided on the handle.

Size: 425ml.
Barrel length 285mm.


Type Gun
Capacity Up to 425ml
Length 425ml
Thrust Ratio 7:1

Reviews

Be the first to submit a review

Trustpilot