Faithfull FAIMAXSC50 SDS Max Straight Scaling Chisel 50 x 400mm

MPN
FAIMAXSC50
Brand
Faithfull
EAN-13
5023969248554
Order Code
95-8977
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Faithfull SDS Max Scaling Chisel Straight Steels are produced to provide high-performance in all types of modern large capacity drilling and hammer drilling machines. Manufactured using traditional forging skills such as hammer work on chisels and drop stamp forging of cutting blades, they fit the most popular machines used in the UK.

Type: Scaling Chisel.
Fitting: SDS Max.

FAIMAXSC50
Length: 400mm
Width: 50mm


Type Chisel
Size 400mm
Length 400mm
Shank SDS-max
Width 50mm

Reviews

Be the first to submit a review

Trustpilot