SDS Max Straight Scaling Chisel 50 x 400mm

Faithfull Brand: Faithfull

Faithfull SDS Max Scaling Chisel Straight Steels are produced to provide high-performance in all types of modern large capacity drilling and hammer drilling machines. Manufactured using traditional forging skills such as hammer work on chisels and drop stamp forging of cutting blades, they fit the most popular machines used in the UK.

Type: Scaling Chisel.
Fitting: SDS Max.

FAIMAXSC50
Length: 400mm
Width: 50mm

Description Image Product Buy Pricing (Ex VAT) Size Length Width Type Shank
Faithfull FAIMAXSC50 SDS Max Straight Scaling Chisel 50 x 400mm
Faithfull FAIMAXSC50 SDS Max Straight Scaling Chisel 50 x 400mm
Standard range
Order code: 95-8977
MPN: FAIMAXSC50

Despatched within 2 working days - 5 in stock
1+ £21.63
Price per unit Ex VAT
400mm 400mm 50mm Chisel SDS-max
Faithfull FAIMAXSC75 SDS Max Straight Scaling Chisel 75 x 300mm
Faithfull FAIMAXSC75 SDS Max Straight Scaling Chisel 75 x 300mm
Standard range
Order code: 95-8978
MPN: FAIMAXSC75

Despatched within 2 working days - 5 in stock
1+ £23.80
Price per unit Ex VAT
300mm 300mm 75mm Chisel SDS-max

Trustpilot