Faithfull FAIMAXC400 SDS Max Chisel 400mm

MPN
FAIMAXC400
Brand
Faithfull
EAN-13
5023969248547
Order Code
95-8958
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Faithfull SDS Max Chisel Steels are produced to provide high-performance in all types of modern large capacity drilling and hammer drilling machines. Manufactured using traditional forging skills such as hammer work on chisels and drop stamp forging of cutting blades, they fit the most popular machines used in the UK.

Type: Chisel.
Fitting: SDS Max.

FAIMAXC400
Length: 400 mm
Width: 25 mm


Type Chisel
Size 400mm
Length 400mm
Shank SDS-max
Width 25mm

Reviews

Be the first to submit a review

Trustpilot