SDS Max Chisel 300mm

Faithfull Brand: Faithfull

Faithfull SDS Max Chisel Steels are produced to provide high-performance in all types of modern large capacity drilling and hammer drilling machines. Manufactured using traditional forging skills such as hammer work on chisels and drop stamp forging of cutting blades, they fit the most popular machines used in the UK.

Type: Chisel.
Fitting: SDS Max.

FAIMAXC300
Length: 300 mm
Width: 25 mm

Description Image Product Buy Pricing (Ex VAT) Size Length Type Shank Width
Faithfull FAIMAXC300 SDS Max Chisel 300mm
Faithfull FAIMAXC300 SDS Max Chisel 300mm
Standard range
Order code: 95-8957
MPN: FAIMAXC300

Despatched within 2 working days - 5 in stock
1+ £12.98
Price per unit Ex VAT
300mm 300mm Chisel SDS-max 25mm
Faithfull FAIMAXC400 SDS Max Chisel 400mm
Faithfull FAIMAXC400 SDS Max Chisel 400mm
Extended range
Order code: 95-8958
MPN: FAIMAXC400

Available to back orderPlease contact us for lead time
1+ £9.57
Price per unit Ex VAT
400mm 400mm Chisel SDS-max 25mm

Trustpilot