Faithfull FAIMAX14540 SDS Max Drill Bit 14mm x 540mm

MPN
FAIMAX14540
Brand
Faithfull
EAN-13
5023969205687
Order Code
95-8961
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £28.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Faithfull SDS Max drills have a specially designed shank which enables them to fit into any machine with an SDS Max Chuck. These are generally large and powerful machines and the special SDS Max drill design ensures there is no slippage.

All drill bits have a special L shaped flute profile for increased dust extraction and are also ideal for concrete and brick.

The Faithfull FAIMAX14540 SDS Max drill has the following specifications:
Size: 14mm
Working length: 400mm
Overall length: 540mm


Type Drill bit
Diameter 12mm
Length 540mm
Overall Length 340mm
Working Length 200mm

Reviews

Be the first to submit a review

Trustpilot