Faithfull FAIINSCROW60 Insulated Crowbar 32mm x 155cm

MPN
FAIINSCROW60
Brand
Faithfull
EAN-13
5023969307459
Order Code
95-7936
Country of Origin
India
  • Not available for Export
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £57.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Faithfull Insulated Crow Bar is fully insulated and made to BS8020 standards. With a pencil point at one end and a flat chisel edge at the other. The insulated shaft is manufactured using a solid fibreglass core which is coated with an abrasive resistant orange polymer coating.

These insulated tools conform to BS8020:2002 for working on or near live cables. They are individually tested to 10,000 volts, and guaranteed to 1,000 volts.


Type Crowbar
Overall Length 1550mm
Length 1.55M (61in)
Shank 32mm
Weight 6kg (13lb)

Reviews

Be the first to submit a review

Trustpilot