Faithfull FAIHWMMBOXN Hammer Wedges Assorted Card (12)

MPN
FAIHWMMBOXN
Brand
Faithfull
EAN-13
5023969264752
Order Code
95-7549
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockFurther 100 despatched in 2 working days

These wedges are designed for use in conjunction with the correct wooden handle when replacing damaged handles on hammers, axes and other striking tools.

Includes malleable steel hammer wedges and wooden wedges and when fitted correctly, they provide a secure and safe attachment of a striking head to a wooden handle.

Kit consists of

2 Steel Wedges : 12mm Width (Size 1)
1 Wooden Wedge : 17 x 25mm
Suitable for head weights 4oz to 1lb

2 Steel Wedges : 15mm Width (size 2)
1 Wooden Wedge : 25 x 35mm
Suitable for head weights 1lb to 2.5lbs

2 Steel Wedges : 18mm width (size 3)
1 Wooden wedge : 30 x 30mm
Suitable for head weights 3lb to 7lbs

2 steel wedges : 21mm width (size 4)
1 wooden wedge : 30 x 40mm
Suitable for head weights 10lb to 28lbs

Note Hammer wedges are NOT suitable for use with fibreglass replacement handles.


Type Hammer Wedges
Weight Various
Head Material Steel
Metal Wedge Size Assorted

Reviews

Be the first to submit a review

Trustpilot