Faithfull FAIHSSTM6 HSS Straight Flute Tap Set M6 x 1.0, 3 Piece

MPN
FAIHSSTM6
Brand
Faithfull
EAN-13
5023969318370
Order Code
95-7891
Country of Origin
India
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £22.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Faithfull HSS Straight Flute Taps are versatile, general-purpose taps for threading blind or through-holes in most materials. Suitable for machine cutting, each set contains taper, second and bottom taps to accommodate all threading.

The taps are made from high-speed steel, with a bright finish and conform to ISO529.

Size: M6
Thread: 1.0
Drill Size: 5.2mm


Type Tap
Pitch 0.5mm
Diameter M3
Outside Diameter 6mm
Size 6mm

Reviews

Be the first to submit a review

Trustpilot