Faithfull FAIHSB30024 Hacksaw Blades 300mm (12in) x 24 TPI Pack 2

MPN
FAIHSB30024
Brand
Faithfull
EAN-13
5023969215419
Order Code
95-7543
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £0.408
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 33 in stockContact us for additional stock

The Faithfull High speed steel bi-metal hacksaw blades, virtually unbreakable in normal use. These blades give outstanding performance and are wear resistant. Suitable for most materials, such as aluminium, copper, brass, steel and cast iron.

Available in either 18tpi or 24tpi and supplied two on a card.

These Faithfull Hacksaw Blades have ideal toothing for most materials, IE, aluminium, copper, brass, steel and cast iron. Supplied as a carded 2 pack.

Specification

Size: 300mm (12in).
TPI: 24.


Type Blade
Blade Length 300mm
Quantity 2
Qty 2
TPI 18

Reviews

Be the first to submit a review

Trustpilot