Faithfull FAIHS300AV Handyman Hacksaw 300mm (12in) Plus Junior Saw 150mm (6in)

MPN
FAIHS300AV
Brand
Faithfull
EAN-13
5023969242774
Order Code
95-7581
Country of Origin
India
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £8.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 15 despatched in 2 working days

The Faithfull Handyman Hacksaw takes all standard 300mm (12in) blades and features a rectangular section frame to ensure a combination of rigidity and balance. The back section accommodates spare blades.

It offers excellent value for money and is supplied with a 150mm (6in) traditional junior hacksaw. This steel framed saw is best suited for smaller general sawing applications.


Type Hacksaw
Length 150mm
Blade Length 300mm and 150mm

Reviews

Be the first to submit a review

Trustpilot