Faithfull FAIHS14FSC Sledge Hammer FSC Hickory 6.35kg (14lb)

MPN
FAIHS14FSC
Brand
Faithfull
EAN-13
5023969010823
Order Code
68-6001
Country of Origin
India
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £41.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Sledge Hammer with a seasoned hickory handle, made with FSC® 100% certified Wood from well-managed forests. Both striking faces are precision ground, hardened and heat treated. Designed to withstand heavy applications. This heavy, long handled general purpose hammer is mainly used for building work. Typical uses include setting fence posts, striking timber splitting wedges and breaking up concrete.


Type Sledge Hammers
Handle Material Hickory
Handle FSC Hickory
Weight kg 3.18kg
Weight lb 7lb

Reviews

Be the first to submit a review

Trustpilot