Faithfull FAIHK40MTN Ball Ended T-Handle Hexagon Key 4mm

MPN
FAIHK40MTN
Brand
Faithfull
EAN-13
5023969001142
Order Code
95-6526
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Faithfull Ball Ended T-Handle Hexagon Keys are ideal for repeated use and when more leverage is required. These chrome vanadium hexagon keys feature comfortable to use, soft grip T-handles, with one ball ended long arm and one standard hex short arm.

This Faithfull Ball Ended T-Handle Hexagon Key has the following specification:

Size: 4mm
Blade Length: 100mm
Overall Length: 149mm


Type Hex Key
Hex Key Size 4mm
Blade Length 75mm
Overall Length 113mm
Size 2.0mm

Reviews

Be the first to submit a review

Trustpilot