Faithfull FAIHK25MTN Ball Ended T-Handle Hexagon Key 2.5mm

MPN
FAIHK25MTN
Brand
Faithfull
EAN-13
5023969001128
Order Code
95-6522
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £3.75 £3.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Faithfull Ball Ended T-Handle Hexagon Keys are ideal for repeated use and when more leverage is required. These chrome vanadium hexagon keys feature comfortable to use, soft grip T-handles, with one ball ended long arm and one standard hex short arm.

This Faithfull Ball Ended T-Handle Hexagon Key has the following specification:

Size: 2.5mm
Blade Length: 75mm
Overall Length: 113mm


Type Hex Key
Blade Length 75mm
Overall Length 113mm
Size 2.0mm

Reviews

Be the first to submit a review

Trustpilot