Faithfull FAIHK140M Hexagon Key 14mm

MPN
FAIHK140M
Brand
Faithfull
EAN-13
5023969211534
Order Code
95-7723
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £6.09 £5.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Faithfull Professional quality key made from fully hardened chrome vanadium steel.

All keys from 4mm/ 5/32in have chamfered edges to prevent damage to blade and fittings.

All keys 3mm/1/8in and above are marked with their size.

Size.14.0mm.


Type Hex Key
Hex Key Size 14mm
Size 0.7mm

Reviews

Be the first to submit a review

Trustpilot