Faithfull FAIGW15020F General Purpose Grinding Wheel 150 x 20mm Fine Alox

MPN
FAIGW15020F
Brand
Faithfull
EAN-13
5023969269801
Order Code
95-7520
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £15.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

The Faithfull aluminium oxide vitrified grinding wheels are suitable for use on most types of bench grinders and are suitable for normal grinding of ferrous metals.

Supplied with bore reducing bushes and will fit bench grinders with the following shaft sizes:

Wheel Size: 150mm x 20mm x 31.75mm
Grit: 60
Bond Hardness: N
M/S: 35
Max R.P.M: 4,500


Type Wheel
Bore Size 31.75mm
Diameter 150mm
Grit 60G Medium
Thickness 16mm

Reviews

Be the first to submit a review

Trustpilot