Faithfull FAIGDC07 Carbide Hard Tile & Glass Drill Bit 7mm

MPN
FAIGDC07
Brand
Faithfull
EAN-13
5023969011776
Order Code
68-4273
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Faithfull Carbide Hard Tile & Glass Drill Bit is designed for drilling through glass and medium-wear tiles, making it a great choice for tasks like glass cutting, installing bathroom fixtures, mounting mirrors, and fastening screws in tiles.

The drill bits come equipped with a high-quality carbide tip and reinforced head minimising stress and prevents cracking, leading to a longer lifespan. When used with a small amount of water, it can drill clean and precise holes up to 10 times in porcelain tiles with water cooling.


Type Tile & Glass Drill Bits
Contents 1
Diameter 5mm
Overall Length 120mm

Reviews

Be the first to submit a review

Trustpilot