Faithfull FAIFLEX60B Heavy-Duty Polyethylene Flex Tub 60 litres Black

MPN
FAIFLEX60B
Brand
Faithfull
EAN-13
5023969268149
Order Code
95-7663
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £14.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Flex Tubs are ideal for use around the garden, home, on the building site, farm or stables. This lightweight, heavy-duty polyethylene, flexible tub features super-strong comfortable handles and is ideal for solids and fluids.
Environmentally friendly Flex Tubs are manufactured from 100% recyclable material.

Colour: Black
Size: 60 Litre (13 gal)


Type Bucket
Capacity 15l
Colour Black
Diameter 33cm
Height 23cm

Reviews

Be the first to submit a review

Trustpilot