Heavy-Duty Polyethylene Flex Tub 15 litres Black

Faithfull Brand: Faithfull

Flex Tubs are ideal for use around the garden, home, on the building site, farm or stables. This lightweight, heavy-duty polyethylene, flexible tub features super-strong comfortable handles and is ideal for solids and fluids.
Environmentally friendly Flex Tubs are manufactured from 100% recyclable material.

Colour: Black
Size: 15 Litre (3 gal)

Description Image Product Buy Pricing (Ex VAT) Colour Type Capacity Diameter Height
Faithfull FAIFLEX15B Heavy-Duty Polyethylene Flex Tub 15 litres Black
Faithfull FAIFLEX15B Heavy-Duty Polyethylene Flex Tub 15 litres Black
Standard range
Order code: 95-7657
MPN: FAIFLEX15B

Despatched within 2 working days - 50 in stock
1+ £4.65
Price per unit Ex VAT
Black Bucket 15l 33cm 23cm
Faithfull FAIFLEX15Y Heavy-Duty Polyethylene Flex Tub 15 litres Yellow
Faithfull FAIFLEX15Y Heavy-Duty Polyethylene Flex Tub 15 litres Yellow
Standard range
Order code: 95-7658
MPN: FAIFLEX15Y

Despatched within 2 working days - 100 in stock
1+ £5.72
Price per unit Ex VAT
Yellow Bucket 15l 33cm 23cm
Faithfull FAIFLEX28B Heavy-Duty Polyethylene Flex Tub 28 litres Black
Faithfull FAIFLEX28B Heavy-Duty Polyethylene Flex Tub 28 litres Black
Standard range
Order code: 95-7659
MPN: FAIFLEX28B

Despatched within 2 working days - 50 in stock
1+ £8.25
Price per unit Ex VAT
Black Bucket 15l 33cm 23cm
Faithfull FAIFLEX28Y Heavy-Duty Polyethylene Flex Tub 28 litres Yellow
Faithfull FAIFLEX28Y Heavy-Duty Polyethylene Flex Tub 28 litres Yellow
Standard range
Order code: 95-7660
MPN: FAIFLEX28Y

Despatched within 2 working days - 100 in stock
1+ £10.65
Price per unit Ex VAT
Yellow Bucket 15l 33cm 23cm
Faithfull FAIFLEX42B Heavy-Duty Polyethylene Flex Tub 42 litres Black
Faithfull FAIFLEX42B Heavy-Duty Polyethylene Flex Tub 42 litres Black
Standard range
Order code: 95-7661
MPN: FAIFLEX42B

Despatched within 2 working days - 100 in stock
1+ £10.37
Price per unit Ex VAT
Black Bucket 15l 33cm 23cm
Faithfull FAIFLEX42Y Heavy-Duty Polyethylene Flex Tub 42 litres Yellow
Faithfull FAIFLEX42Y Heavy-Duty Polyethylene Flex Tub 42 litres Yellow
Standard range
Order code: 95-7662
MPN: FAIFLEX42Y

Despatched within 2 working days - 100 in stock
1+ £12.00
Price per unit Ex VAT
Yellow Bucket 15l 33cm 23cm
Faithfull FAIFLEX60B Heavy-Duty Polyethylene Flex Tub 60 litres Black
Faithfull FAIFLEX60B Heavy-Duty Polyethylene Flex Tub 60 litres Black
Standard range
Order code: 95-7663
MPN: FAIFLEX60B

Despatched within 2 working days - 100 in stock
1+ £15.28
Price per unit Ex VAT
Black Bucket 15l 33cm 23cm
Faithfull FAIFLEX60Y Heavy-Duty Polyethylene Flex Tub 60 litres Yellow
Faithfull FAIFLEX60Y Heavy-Duty Polyethylene Flex Tub 60 litres Yellow
Standard range
Order code: 95-7664
MPN: FAIFLEX60Y

Despatched within 2 working days - 100 in stock
1+ £16.00
Price per unit Ex VAT
Yellow Bucket 15l 33cm 23cm

Trustpilot