Faithfull FAIFLEX28Y Heavy-Duty Polyethylene Flex Tub 28 litres Yellow

MPN
FAIFLEX28Y
Brand
Faithfull
EAN-13
5023969268095
Order Code
95-7660
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Flex Tubs are ideal for use around the garden, home, on the building site, farm or stables. This lightweight, heavy-duty polyethylene, flexible tub features super-strong comfortable handles and is ideal for solids and fluids.
Environmentally friendly Flex Tubs are manufactured from 100% recyclable material.

Colour: Yellow
Size: 28 Litre (6 gal)


Type Bucket
Capacity 15l
Colour Yellow
Diameter 33cm
Height 23cm

Reviews

Be the first to submit a review

Trustpilot