Faithfull FAIFGMELL14 Fibreglass Shaft Fencing Maul 6.35kg (14lb)

MPN
FAIFGMELL14
Brand
Faithfull
EAN-13
5023969273464
Order Code
95-7343
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £44.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

The Faithfull Fencing Maul has been designed to drive wooden fencing posts in to the ground. The large flat striking faces help apply an even blow across the head of the post, facilitating accurate and easy driving with minimal damage to the surface being struck.

For added safety each mell head is securely fitted with a 70% solid core fibreglass shaft, which has a smooth polypropylene coating and a soft-grip, non-slip handle for added user comfort. These handles are lightweight and are unaffected by moisture and virtually unbreakable in normal use.

Safety note: Fencing Mells should not be use for driving metal fencing posts.

1 x Faithfull Fibreglass Shaft Fencing Maul 6.35kg (14lb)


Type Maul
Shaft 82cm Fibreglass
Weight kg 6.35kg
Weight lb 14lb

Reviews

Be the first to submit a review

Trustpilot