Faithfull FAIFD127M Abrasive Jumbo Flap Disc 127mm Medium

MPN
FAIFD127M
Brand
Faithfull
EAN-13
5023969225548
Order Code
95-6405
Country of Origin
China

No longer stocked


Faithfull Abrasive Jumbo Flap Discs contain up to 40% more abrasive than standard flap discs, providing a considerably longer working life. Manufactured from long lasting Zirconia Alumina. Resin bonded for extra strength and durability.

Designed for use with most angle grinders of the corresponding size. Ideal for use on wood, metal, plastic and stainless steel.

Diam Size 127mm
Grade Medium 60 Grit
Bore 22.23mm


Type Flap Disc
Bore Size 22.23mm
Quantity 1
Grit 60

Trustpilot